Filter Your Search
1 - 2 of 2 results
|
PDM31532SA9SOTY
IXYS Corporation
|
Check for Price | Yes | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 9 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 175 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOJ | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 28.56 mm | 10.16 mm | IXYS CORP | SOJ | 0.400 INCH, PLASTIC, SOJ-44 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
|
PDM31532SA9SOTY
Paradigm Technology Inc
|
Check for Price | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 9 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | PARADIGM TECHNOLOGY INC | , | unknown | 3A991.B.2.B | 8542.32.00.41 |