Part Details for PD54003L-E by STMicroelectronics
Overview of PD54003L-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD54003L-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 1205 |
|
$4.0295 / $9.8280 | Buy Now |
|
Quest Components | RF POWER FIELD-EFFECT TRANSISTOR, 1-ELEMENT, ULTRA HIGH FREQUENCY BAND, SILICON, N-CHANNEL, METAL-OXIDE SEMICONDUCTOR FET | 884 |
|
$4.6069 / $13.1625 | Buy Now |
Part Details for PD54003L-E
PD54003L-E CAD Models
PD54003L-E Part Data Attributes
|
PD54003L-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
PD54003L-E
STMicroelectronics
RF Power LDMOS transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMD, POWERFLAT-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-PQCC-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 19.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PD54003L-E
This table gives cross-reference parts and alternative options found for PD54003L-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD54003L-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD54003STR-E | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN | STMicroelectronics | PD54003L-E vs PD54003STR-E |
PD54003S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2 | STMicroelectronics | PD54003L-E vs PD54003S |
ARF462B | Transistor | Microsemi Corporation | PD54003L-E vs ARF462B |
PD54003-01 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, FP-5 | STMicroelectronics | PD54003L-E vs PD54003-01 |
PD54003S-E | RF Power LDMOS transistor | STMicroelectronics | PD54003L-E vs PD54003S-E |
ARF462A | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | PD54003L-E vs ARF462A |