PD54003L-E
vs
PD54003STR-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Package Description
5 X 5 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMD, POWERFLAT-5
ROHS COMPLIANT, PLASTIC, POWERSO-10RF, 2 PIN
Pin Count
5
10
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
STMicroelectronics
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Case Connection
SOURCE
SOURCE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
25 V
25 V
Drain Current-Max (ID)
4 A
4 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
S-PQCC-N5
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Elements
1
1
Number of Terminals
5
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
165 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
19.5 W
52.8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
FLAT
Terminal Position
QUAD
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PD54003L-E with alternatives
Compare PD54003STR-E with alternatives