There are no models available for this part yet.
Overview of ARF462A by Advanced Power Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for ARF462A by Advanced Power Technology
Part Data Attributes for ARF462A by Advanced Power Technology
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED POWER TECHNOLOGY INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
SOURCE
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
23 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Highest Frequency Band
|
VERY HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for ARF462A
This table gives cross-reference parts and alternative options found for ARF462A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARF462A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD54003-01 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, FP-5 | STMicroelectronics | ARF462A vs PD54003-01 |
PD54003S | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, POWER, PLASTIC, SO-2 | STMicroelectronics | ARF462A vs PD54003S |
PD54003S-E | RF Power LDMOS transistor | STMicroelectronics | ARF462A vs PD54003S-E |
ARF462B | Transistor | Microsemi Corporation | ARF462A vs ARF462B |
ARF462B | RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, TO-247 | Advanced Power Technology | ARF462A vs ARF462B |
PD54003-E | RF power transistor, LdmoST plastic family N-channel enhancement-mode, lateral MOSFETs | STMicroelectronics | ARF462A vs PD54003-E |