Part Details for PD2328J5050S2 by Anaren Microwave
Overview of PD2328J5050S2 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PD2328J5050S2
PD2328J5050S2 CAD Models
PD2328J5050S2 Part Data Attributes:
|
PD2328J5050S2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD2328J5050S2
Anaren Microwave
Splitter, 2300MHz Min, 2800MHz Max, 0.5dB Insertion Loss-Max, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
Additional Feature | ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PD2328J5050S2
This table gives cross-reference parts and alternative options found for PD2328J5050S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD2328J5050S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD2328J5050S2 | Splitter, 2300MHz Min, 2800MHz Max, 0.5dB Insertion Loss-Max, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6 | TTM Technologies | PD2328J5050S2 vs PD2328J5050S2 |
PD2328J5050S2HF | Splitter, 2300MHz Min, 2800MHz Max, 0.5dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | Anaren Microwave | PD2328J5050S2 vs PD2328J5050S2HF |
PD2328J5050S2HF | Splitter, 2300MHz Min, 2800MHz Max, 0.5dB Insertion Loss-Max, | TTM Technologies | PD2328J5050S2 vs PD2328J5050S2HF |