-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 2300MHz Min, 2800MHz Max, 0.5dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD2328J5050S2HF
|
Mouser Electronics | Signal Conditioning 2.3-2.8GHz 50 Ohm IL=.5dB RoHS: Compliant | 13465 |
|
$0.3740 / $1.0200 | Buy Now |
DISTI #
29035931
|
Verical | Divider 1-IN 2-OUT 2300MHz to 2800MHz 6-Pin Case 0805(2012Metric) T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1821 | Americas - 3640 |
|
$1.0500 | Buy Now |
|
Bristol Electronics | 403 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 167 |
|
RFQ | |
DISTI #
PD2328J5050S2HF
|
Avnet Asia | Power Divider 2300MHz to 2800MHz 6-Pin SMD T/R (Alt: PD2328J5050S2HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD2328J5050S2HF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD2328J5050S2HF
Anaren Microwave
Splitter, 2300MHz Min, 2800MHz Max, 0.5dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 2800 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER |
This table gives cross-reference parts and alternative options found for PD2328J5050S2HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD2328J5050S2HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD2328J5050S2HF | Splitter, 2300MHz Min, 2800MHz Max, 0.5dB Insertion Loss-Max, | TTM Technologies | PD2328J5050S2HF vs PD2328J5050S2HF |