PD2328J5050S2
vs
PD2328J5050S2HF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ANAREN INC
|
TTM TECHNOLOGIES INC
|
Package Description |
2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
ISOLATION-MIN (DB):17
|
ISOLATION-MIN (DB):17
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Insertion Loss-Max |
0.5 dB
|
0.5 dB
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
2800 MHz
|
2800 MHz
|
Operating Frequency-Min |
2300 MHz
|
2300 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
2
|
1
|
|
|
|