Part Details for PCT220TR1 by LEDtronics Inc
Overview of PCT220TR1 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PCT220TR1
PCT220TR1 CAD Models
PCT220TR1 Part Data Attributes
|
PCT220TR1
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT220TR1
LEDtronics Inc
Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | STANDARD RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PCT220TR1
This table gives cross-reference parts and alternative options found for PCT220TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT220TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCV190TR1-SI | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCV190TR1-SI |
PCT240TR1-OS | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCT240TR1-OS |
PCT220TR1-HT | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCT220TR1-HT |
PCT240TR1-140 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCT240TR1-140 |
PCT230TR1 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCT230TR1 |
PCT200TR1-HT | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCT200TR1-HT |
PC200TR1-OS | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PC200TR1-OS |
PCV190TR1-140 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCV190TR1-140 |
PCT220TR1-140 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCT220TR1-140 |
PCT220TR1-OS | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT220TR1 vs PCT220TR1-OS |