PCT200TR1-HT
LEDtronics Inc
Description: Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm,

Overview of PCT200TR1-HT by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PCT200TR1-HT by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCT200TR1-HT by LEDtronics Inc

PCT200TR1-HT
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
STANDARD RED
Configuration
SINGLE
Lens Type
DIFFUSED
Luminous Intensity-Nom
1.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.23 mm
Packing Method
BULK
Peak Wavelength
655 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Want to compare parts?
  1. PCT200TR1-HT
    LEDtronics Inc
    Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm,
    VS

Alternate Parts for PCT200TR1-HT

This table gives cross-reference parts and alternative options found for PCT200TR1-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT200TR1-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC200TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PC200TR1-HT
PCT230TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT230TR1-HT
PCT200TR1 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT200TR1
PCV190TR1-SI Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCV190TR1-SI
PCT240TR1-SO Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT240TR1-SO
PCT240TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT240TR1-HT
PCT220TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT220TR1-HT
PCT220TR1-SO Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT220TR1-SO
PCT220TR1 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT220TR1
PCT190TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT190TR1-HT
Part Number Description Manufacturer Compare
PCT220TR1-140 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT220TR1-140
PCT220TR1-SI Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT220TR1-SI
PCT240TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT240TR1-HT
PCT240TR1-SO Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT240TR1-SO
PCV190TR1-140 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCV190TR1-140
PCT220TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT220TR1-HT
PCV190TR1-HT Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCV190TR1-HT
PCT240TR1-OS Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT240TR1-OS
PC200TR1-140 Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PC200TR1-140
PCT240TR1-SI Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, LEDtronics Inc PCT200TR1-HT vs PCT240TR1-SI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCT200TR1-HT by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCT200TR1-HT by LEDtronics Inc

Select Manufacturer
Which Manufacturer of PCT200TR1-HT would you like to use for your alert(s)?
  • Please alert me when PCT200TR1-HT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCT200TR1-HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCT200TR1-HT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCT200TR1-HT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCT200TR1-HT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCT200TR1-HT by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: