Part Details for PCT190TR1-140 by LEDtronics Inc
Overview of PCT190TR1-140 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCT190TR1-140
PCT190TR1-140 CAD Models
PCT190TR1-140 Part Data Attributes
|
PCT190TR1-140
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCT190TR1-140
LEDtronics Inc
Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | STANDARD RED | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for PCT190TR1-140
This table gives cross-reference parts and alternative options found for PCT190TR1-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT190TR1-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC200TR1-HT | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PC200TR1-HT |
PCT230TR1-HT | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT230TR1-HT |
PCT200TR1 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT200TR1 |
PCV190TR1-SI | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCV190TR1-SI |
PCT240TR1-SO | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT240TR1-SO |
PCT240TR1-HT | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT240TR1-HT |
PCT220TR1-HT | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT220TR1-HT |
PCT220TR1-SO | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT220TR1-SO |
PCT220TR1 | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT220TR1 |
PCT190TR1-HT | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | PCT190TR1-140 vs PCT190TR1-HT |