Part Details for PCS3P7101AG-08ST by Pulsecore Semiconductor
Overview of PCS3P7101AG-08ST by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for PCS3P7101AG-08ST
PCS3P7101AG-08ST CAD Models
PCS3P7101AG-08ST Part Data Attributes
|
PCS3P7101AG-08ST
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PCS3P7101AG-08ST
Pulsecore Semiconductor
Clock Generator, CMOS, PDSO8, GREEN, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | GREEN, SOIC-8 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 25 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.91 mm | |
uPs/uCs/Peripheral ICs Type | Spread Spectrum EMI Reduction Clock |
Alternate Parts for PCS3P7101AG-08ST
This table gives cross-reference parts and alternative options found for PCS3P7101AG-08ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS3P7101AG-08ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | PCS3P7101AG-08ST vs FS6104-01 |
ST49C101A-13 | Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | PCS3P7101AG-08ST vs ST49C101A-13 |
841604AGI-01LFT | TSSOP-28, Reel | Integrated Device Technology Inc | PCS3P7101AG-08ST vs 841604AGI-01LFT |
CY2040WAF | Clock Generator, 66MHz, CMOS, WAFER-18 | Cypress Semiconductor | PCS3P7101AG-08ST vs CY2040WAF |
843441AM-300LF | SOIC-8, Tube | Integrated Device Technology Inc | PCS3P7101AG-08ST vs 843441AM-300LF |
843022AG | Clock Generator, 125MHz, CMOS, PDSO8 | Renesas Electronics Corporation | PCS3P7101AG-08ST vs 843022AG |
PCS3P7101AG-08SR | Clock Generator, CMOS, PDSO8, GREEN, SOIC-8 | Pulsecore Semiconductor | PCS3P7101AG-08ST vs PCS3P7101AG-08SR |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | PCS3P7101AG-08ST vs CY25200KFZXIT |
8413S12BKILF | HCSL/LVCMOS Clock Generator, VFQFPN168/Tray | Renesas Electronics Corporation | PCS3P7101AG-08ST vs 8413S12BKILF |
CY22150FZXC | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Infineon Technologies AG | PCS3P7101AG-08ST vs CY22150FZXC |