Part Details for ST49C101A-13 by Exar Corporation
Overview of ST49C101A-13 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for ST49C101A-13
ST49C101A-13 CAD Models
ST49C101A-13 Part Data Attributes
|
ST49C101A-13
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
ST49C101A-13
Exar Corporation
Clock Generator, 180MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES 5V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 180 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ST49C101A-13
This table gives cross-reference parts and alternative options found for ST49C101A-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST49C101A-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | ST49C101A-13 vs FS6104-01 |
ST49C101A-08 | Clock Generator, 70MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | ST49C101A-13 vs ST49C101A-08 |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | ST49C101A-13 vs CY25200KFZXIT |
843251AGI-04LF | TSSOP-8, Tube | Integrated Device Technology Inc | ST49C101A-13 vs 843251AGI-04LF |
XR81111-CA04-F | Clock Generator, 156.25MHz, CMOS, QFN-10 | Exar Corporation | ST49C101A-13 vs XR81111-CA04-F |
CY22150KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | ST49C101A-13 vs CY22150KFZXI |
ABPX1130-XXXSC-T | Clock Generator, 375MHz, CMOS, PDSO8, SOIC-8 | Abracon Corporation | ST49C101A-13 vs ABPX1130-XXXSC-T |
CY2907SL-XXX | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | ST49C101A-13 vs CY2907SL-XXX |
CY2907SL-XXXT | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | ST49C101A-13 vs CY2907SL-XXXT |
ABE0110SC | Clock Generator, 240MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | ST49C101A-13 vs ABE0110SC |