Part Details for CY2040WAF by Cypress Semiconductor
Overview of CY2040WAF by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for CY2040WAF
CY2040WAF CAD Models
CY2040WAF Part Data Attributes
|
CY2040WAF
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2040WAF
Cypress Semiconductor
Clock Generator, 66MHz, CMOS, WAFER-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | WAFER-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N18 | |
Number of Terminals | 18 | |
Output Clock Frequency-Max | 66 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 30 MHz | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for CY2040WAF
This table gives cross-reference parts and alternative options found for CY2040WAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2040WAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FS6104-01 | Clock Generator, CMOS, PDSO8, 0.150 INCH, SOIC-8 | AMI Semiconductor | CY2040WAF vs FS6104-01 |
ST49C101A-08 | Clock Generator, 70MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Exar Corporation | CY2040WAF vs ST49C101A-08 |
CY25200KFZXIT | Clock Generator, 200MHz, CMOS, PDSO16, TSSOP-16 | Cypress Semiconductor | CY2040WAF vs CY25200KFZXIT |
843251AGI-04LF | TSSOP-8, Tube | Integrated Device Technology Inc | CY2040WAF vs 843251AGI-04LF |
XR81111-CA04-F | Clock Generator, 156.25MHz, CMOS, QFN-10 | Exar Corporation | CY2040WAF vs XR81111-CA04-F |
CY22150KFZXI | Clock Generator, 166.6MHz, CMOS, PDSO16, 4.40 MM, LEAD FREE, MO-153, TSSOP-16 | Cypress Semiconductor | CY2040WAF vs CY22150KFZXI |
ABPX1130-XXXSC-T | Clock Generator, 375MHz, CMOS, PDSO8, SOIC-8 | Abracon Corporation | CY2040WAF vs ABPX1130-XXXSC-T |
CY2907SL-XXX | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2040WAF vs CY2907SL-XXX |
CY2907SL-XXXT | Clock Generator, 130MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | CY2040WAF vs CY2907SL-XXXT |
ABE0110SC | Clock Generator, 240MHz, CMOS, PDSO16, SSOP-16 | Abracon Corporation | CY2040WAF vs ABE0110SC |