Datasheets
PCR1206FZ255RD by:

RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP

Part Details for PCR1206FZ255RD by TT Electronics Welwyn Components

Overview of PCR1206FZ255RD by TT Electronics Welwyn Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Audio and Video Systems

Part Details for PCR1206FZ255RD

PCR1206FZ255RD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCR1206FZ255RD Part Data Attributes

PCR1206FZ255RD TT Electronics Welwyn Components
Buy Now Datasheet
Compare Parts:
PCR1206FZ255RD TT Electronics Welwyn Components RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WELWYN COMPONENTS LTD
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 255 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for PCR1206FZ255RD

This table gives cross-reference parts and alternative options found for PCR1206FZ255RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCR1206FZ255RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR1206255D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PCR1206FZ255RD vs CR1206255D
CR1206255D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components PCR1206FZ255RD vs CR1206255D
CR-06DL5--255R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp PCR1206FZ255RD vs CR-06DL5--255R
RK73H2BLBC2550D RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP KOA Speer Electronics Inc PCR1206FZ255RD vs RK73H2BLBC2550D
PCR1206FZ255RD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PCR1206FZ255RD vs PCR1206FZ255RD
RK73H2BTBC2550D Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc PCR1206FZ255RD vs RK73H2BTBC2550D
RMSW32K2550DTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc PCR1206FZ255RD vs RMSW32K2550DTP
CR1206F255RD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors PCR1206FZ255RD vs CR1206F255RD
CR1206F255RD RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components PCR1206FZ255RD vs CR1206F255RD
CR082550D-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation PCR1206FZ255RD vs CR082550D-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCR1206FZ255RD by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCR1206FZ255RD by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of PCR1206FZ255RD would you like to use for your alert(s)?
  • Please alert me when PCR1206FZ255RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCR1206FZ255RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCR1206FZ255RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCR1206FZ255RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCR1206FZ255RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCR1206FZ255RD by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: