Part Details for CR1206F255RD by TT Electronics Resistors
Overview of CR1206F255RD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR1206F255RD
CR1206F255RD CAD Models
CR1206F255RD Part Data Attributes
|
CR1206F255RD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CR1206F255RD
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR1206F255RD
This table gives cross-reference parts and alternative options found for CR1206F255RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F255RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ255RD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F255RD vs PCR1206FZ255RD |
CR1206255D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F255RD vs CR1206255D |
CR1206255D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F255RD vs CR1206255D |
CR-06DL5--255R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR1206F255RD vs CR-06DL5--255R |
RK73H2BLBC2550D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | CR1206F255RD vs RK73H2BLBC2550D |
PCR1206FZ255RD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1206F255RD vs PCR1206FZ255RD |
RK73H2BTBC2550D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR1206F255RD vs RK73H2BTBC2550D |
RMSW32K2550DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR1206F255RD vs RMSW32K2550DTP |
CR1206F255RD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | CR1206F255RD vs CR1206F255RD |
CR082550D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR1206F255RD vs CR082550D-13 |