Part Details for RK73H2BTBC2550D by KOA Speer Electronics Inc
Overview of RK73H2BTBC2550D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BTBC2550D
RK73H2BTBC2550D CAD Models
RK73H2BTBC2550D Part Data Attributes
|
RK73H2BTBC2550D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BTBC2550D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BTBC2550D
This table gives cross-reference parts and alternative options found for RK73H2BTBC2550D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BTBC2550D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ255RD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC2550D vs PCR1206FZ255RD |
CR1206255D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTBC2550D vs CR1206255D |
CR1206255D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC2550D vs CR1206255D |
CR-06DL5--255R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BTBC2550D vs CR-06DL5--255R |
RK73H2BLBC2550D | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BTBC2550D vs RK73H2BLBC2550D |
PCR1206FZ255RD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTBC2550D vs PCR1206FZ255RD |
RMSW32K2550DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BTBC2550D vs RMSW32K2550DTP |
CR1206F255RD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BTBC2550D vs CR1206F255RD |
CR1206F255RD | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 0.5%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | RK73H2BTBC2550D vs CR1206F255RD |
CR082550D-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BTBC2550D vs CR082550D-13 |