-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCM56U-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
760 In Stock |
|
$23.0791 / $30.7200 | Buy Now |
DISTI #
2156-PCM56U-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
552 In Stock |
|
$22.7700 | Buy Now |
DISTI #
595-PCM56U
|
Mouser Electronics | Audio D/A Converter ICs Series Input 16-Bit Monolithic DAC RoHS: Compliant | 116 |
|
$23.0400 / $26.0800 | Buy Now |
DISTI #
V99:2348_07314351
|
Arrow Electronics | DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1601 | Americas - 8 |
|
$20.1600 / $22.5000 | Buy Now |
DISTI #
35880936
|
Verical | DAC 1-CH Resistor-String 16-bit 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1601 | Americas - 8 |
|
$20.1600 / $22.5000 | Buy Now |
|
Rochester Electronics | PCM56 Series Input 16-Bit Monolithic Digital-to-Analog Converter RoHS: Compliant Status: Active Min Qty: 1 | 552 |
|
$19.5300 / $22.9800 | Buy Now |
|
Ameya Holding Limited | IC 16-BIT AUDIO DAC 16-SOIC | 1800 |
|
RFQ | |
|
Chip1Cloud | IC 16-BIT AUDIO DAC 16-SOIC | 3670 |
|
RFQ | |
DISTI #
PCM56U
|
Direct Components, Inc. | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM56U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM56U
Texas Instruments
Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | -3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PCM56U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM56U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1851R-J-REEL7 | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | PCM56U vs AD1851R-J-REEL7 |
PCM56U/1K | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | PCM56U vs PCM56U/1K |
AD1851RZ-J | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | PCM56U vs AD1851RZ-J |
AD1851RZ | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | PCM56U vs AD1851RZ |
AD1851R-J | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | PCM56U vs AD1851R-J |
PCM56UG4 | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | PCM56U vs PCM56UG4 |
AD1851RZ-REEL7 | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | PCM56U vs AD1851RZ-REEL7 |