-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit/18-Bit, 16 3 FS PCM Audio DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9119
|
Newark | Da Converter, 16Bit, Wsoic, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Serial, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD1851RZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$15.8700 / $21.3500 | Buy Now |
DISTI #
AD1851RZ-REEL7CT-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
415 In Stock |
|
$16.0008 / $22.3800 | Buy Now |
DISTI #
584-AD1851RZ-R7
|
Mouser Electronics | Audio D/A Converter ICs IC, 16-BIT AUDIO DAC IC RoHS: Compliant | 367 |
|
$15.5400 / $20.2100 | Buy Now |
DISTI #
V72:2272_06208958
|
Arrow Electronics | DAC 1-CH Segment 16-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 Container: Cut Strips | Americas - 273 |
|
$14.8900 / $19.8900 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT AUDIO DAC IC Min Qty: 1 Package Multiple: 250 | 833 |
|
$8.3900 / $22.3800 | Buy Now |
DISTI #
26633620
|
Verical | DAC 1-CH Segment 16-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 750 |
|
$16.8824 | Buy Now |
DISTI #
71210224
|
Verical | DAC 1-CH Segment 16-bit 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 273 |
|
$14.8900 / $19.8900 | Buy Now |
|
Ameya Holding Limited | IC DAC AUDIO FASTSET 16B 16SOIC | 833 |
|
RFQ | |
|
Chip1Cloud | IC DAC AUDIO FASTSET 16B 16SOIC | 17100 |
|
RFQ | |
DISTI #
C1S103100229033
|
Chip1Stop | DAC 1-CH R-2R 16-bit 16-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$10.5000 / $14.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1851RZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1851RZ-REEL7
Analog Devices Inc
16-Bit/18-Bit, 16 3 FS PCM Audio DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.12 V | |
Analog Output Voltage-Min | -2.88 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD1851RZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1851RZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD1851R-J-REEL7 | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD1851RZ-REEL7 vs AD1851R-J-REEL7 |
PCM56U/1K | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | AD1851RZ-REEL7 vs PCM56U/1K |
AD1851RZ-J | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | AD1851RZ-REEL7 vs AD1851RZ-J |
AD1851RZ | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | AD1851RZ-REEL7 vs AD1851RZ |
AD1851R-J | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 16-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | AD1851RZ-REEL7 vs AD1851R-J |
PCM56UG4 | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | AD1851RZ-REEL7 vs PCM56UG4 |