-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit/18-Bit, 16 3 FS PCM Audio DACs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1851RZ | Analog Devices | IC,MONO 16-BIT AUDIO DAC | |
AD1851RZ-REEL7 | Analog Devices | IC, 16-BIT AUDIO DAC IC | |
AD1851RZ-J | Analog Devices | IC, MONO 16-BIT AUDIO DAC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9118
|
Newark | Da Converter, 16Bit, Wsoic, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Serial, Supply Voltage Range:± 4.75V To ± 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serial, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD1851RZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$14.4200 / $23.8600 | Buy Now |
DISTI #
505-AD1851RZ-ND
|
DigiKey | IC DAC/AUDIO 16BIT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
597 In Stock |
|
$14.3500 / $25.7100 | Buy Now |
DISTI #
584-AD1851RZ
|
Mouser Electronics | Audio D/A Converter ICs IC,MONO 16-BIT AUDIO DAC | 0 |
|
$14.3500 / $23.8600 | Order Now |
|
Analog Devices Inc | IC,MONO 16-BIT AUDIO DAC Package Multiple: 47 | 167 |
|
$8.3900 / $25.7100 | Buy Now |
DISTI #
26153664
|
Verical | DAC 1-CH Segment 16-bit 16-Pin SOIC W Tube Min Qty: 47 Package Multiple: 47 | Americas - 47 |
|
$16.4000 | Buy Now |
|
Bristol Electronics | 85 |
|
RFQ | ||
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | SERIAL INPUT LOADING, 1.5US SETTLING TIME, 16-BIT DAC, PDSO16 | 72 |
|
$18.1433 / $21.3450 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 1.5US SETTLING TIME, 16-BIT DAC, PDSO16 | 68 |
|
$18.1433 / $21.3450 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 1.5US SETTLING TIME, 16-BIT DAC, PDSO16 | 10 |
|
$13.8743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD1851RZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD1851RZ
Analog Devices Inc
16-Bit/18-Bit, 16 3 FS PCM Audio DACs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 3.12 V | |
Analog Output Voltage-Min | -2.88 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 1.5 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD1851RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD1851RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM56U/1KG4 | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | AD1851RZ vs PCM56U/1KG4 |
AD1851RZ-REEL7 | 16-Bit/18-Bit, 16 3 FS PCM Audio DACs | Analog Devices Inc | AD1851RZ vs AD1851RZ-REEL7 |
PCM56U | Series Input 16-Bit Monolithic Digital-to-Analog Converter 16-SOIC | Texas Instruments | AD1851RZ vs PCM56U |