Part Details for PCF8574AT,118 by NXP Semiconductors
Overview of PCF8574AT,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8574AT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCF8574AT,118
|
EBV Elektronik | I2C GPIO expander (Quasi) - 8-bit (Alt: PCF8574AT,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF8574AT,118
PCF8574AT,118 CAD Models
PCF8574AT,118 Part Data Attributes:
|
PCF8574AT,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8574AT,118
NXP Semiconductors
PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 0.1 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCF8574AT,118
This table gives cross-reference parts and alternative options found for PCF8574AT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8574AT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8574AT,112 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin | NXP Semiconductors | PCF8574AT,118 vs PCF8574AT,112 |
PCF8574DWRG4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574AT,118 vs PCF8574DWRG4 |
PCF8574DWG4 | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | Texas Instruments | PCF8574AT,118 vs PCF8574DWG4 |
MAX7329AWE | Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, MS013AA, SOIC-16 | Maxim Integrated Products | PCF8574AT,118 vs MAX7329AWE |
PCF8574TD-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | NXP Semiconductors | PCF8574AT,118 vs PCF8574TD-T |
PCF8574DWRE4 | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574AT,118 vs PCF8574DWRE4 |
PCF8574DWE4 | Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 | Texas Instruments | PCF8574AT,118 vs PCF8574DWE4 |
MAX7329AWE+T | I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | PCF8574AT,118 vs MAX7329AWE+T |
PCF8574DWR | 8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85 | Texas Instruments | PCF8574AT,118 vs PCF8574DWR |
MAX7329AWE+ | I2C Port Expanders with Eight I/O Ports, 16-SOIC_W-300_MIL, 16 Pins, -40 to 125C | Analog Devices Inc | PCF8574AT,118 vs MAX7329AWE+ |