There are no models available for this part yet.
Overview of PCF8566T-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
CAD Models for PCF8566T-T by NXP Semiconductors
Part Data Attributes for PCF8566T-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SSOP,
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Display Mode
|
SEGMENT
|
Interface IC Type
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code
|
R-PDSO-G40
|
Length
|
15.4 mm
|
Multiplexed Display Capability
|
YES
|
Number of Digits/Characters
|
12-DIGIT
|
Number of Functions
|
1
|
Number of Segments
|
24
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.7 mm
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3.5 V
|
Supply Voltage1-Max
|
3.5 V
|
Supply Voltage1-Min
|
-3.5 V
|
Supply Voltage1-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.762 mm
|
Terminal Position
|
DUAL
|
Width
|
7.55 mm
|
fmax-Min
|
0.315 MHz
|
Alternate Parts for PCF8566T-T
This table gives cross-reference parts and alternative options found for PCF8566T-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8566T-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8566T,118 | PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin | NXP Semiconductors | PCF8566T-T vs PCF8566T,118 |
935286926112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T-T vs 935286926112 |
933865300118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T-T vs 933865300118 |
PCF8566TD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF8566T-T vs PCF8566TD |
PCF8566TS | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T-T vs PCF8566TS |
PCF8566T/1 | IC,LCD DISPLAY DRIVER,24-SEG,4-BP,CMOS,SOP,40PIN,PLASTIC | NXP Semiconductors | PCF8566T-T vs PCF8566T/1 |
PCF8566TD-T | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF8566T-T vs PCF8566TD-T |
935278688112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T-T vs 935278688112 |
935286926118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566T-T vs 935286926118 |