Part Details for PCF8566TD-T by NXP Semiconductors
Overview of PCF8566TD-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for PCF8566TD-T
PCF8566TD-T CAD Models
PCF8566TD-T Part Data Attributes
|
PCF8566TD-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8566TD-T
NXP Semiconductors
IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 24 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 3.5 V | |
Supply Voltage1-Min | -3.5 V | |
Supply Voltage1-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.762 mm | |
Terminal Position | DUAL | |
Width | 7.55 mm |
Alternate Parts for PCF8566TD-T
This table gives cross-reference parts and alternative options found for PCF8566TD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8566TD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935286926118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566TD-T vs 935286926118 |
933865300118 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566TD-T vs 933865300118 |
PCF8566TS/1 | IC,LCD DISPLAY DRIVER,24-SEG,4-BP,CMOS,SOP,40PIN,PLASTIC | NXP Semiconductors | PCF8566TD-T vs PCF8566TS/1 |
935278688112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566TD-T vs 935278688112 |
PCF8566T,118 | PCF8566 - Universal LCD driver for low multiplex rates VSOP 40-Pin | NXP Semiconductors | PCF8566TD-T vs PCF8566T,118 |
PCF8566T-T | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566TD-T vs PCF8566T-T |
935286926518 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566TD-T vs 935286926518 |
PCF8566TD | IC LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, Display Driver | NXP Semiconductors | PCF8566TD-T vs PCF8566TD |
935286926112 | LIQUID CRYSTAL DISPLAY DRIVER, PDSO40, PLASTIC, SOT158-1, VSOP-40 | NXP Semiconductors | PCF8566TD-T vs 935286926112 |
PCF8566T/1 | IC,LCD DISPLAY DRIVER,24-SEG,4-BP,CMOS,SOP,40PIN,PLASTIC | NXP Semiconductors | PCF8566TD-T vs PCF8566T/1 |