Part Details for PCD5043H-T by NXP Semiconductors
Overview of PCD5043H-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PCD5043H-T
PCD5043H-T CAD Models
PCD5043H-T Part Data Attributes
|
PCD5043H-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD5043H-T
NXP Semiconductors
IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G64 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | CORDLESS TELEPHONE BURST MODE CONTROLLER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for PCD5043H-T
This table gives cross-reference parts and alternative options found for PCD5043H-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD5043H-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5040 | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | PCD5043H-T vs PCD5040 |
PCD5042H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | PCD5043H-T vs PCD5042H-T |
LA8580W | Support Circuit, Bipolar, PQFP64, 0.50 MM PITCH, SQFP-64 | SANYO Electric Co Ltd | PCD5043H-T vs LA8580W |
PCD5041-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | PCD5043H-T vs PCD5041-T |
LA8519M | Support Circuit, Bipolar, PQFP64, QIP-64 | SANYO Electric Co Ltd | PCD5043H-T vs LA8519M |
AT48802-16QI | Support Circuit, PQFP64, PLASTIC, QFP-64 | Atmel Corporation | PCD5043H-T vs AT48802-16QI |
PCD5041H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | PCD5043H-T vs PCD5041H-T |
LA8518NM | Support Circuit, Bipolar, PQFP64, QFP-64 | SANYO Electric Co Ltd | PCD5043H-T vs LA8518NM |
KA8511Q | RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | PCD5043H-T vs KA8511Q |
KA8510Q | RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | PCD5043H-T vs KA8510Q |