Part Details for LA8580W by SANYO Electric Co Ltd
Overview of LA8580W by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LA8580W
LA8580W CAD Models
LA8580W Part Data Attributes
|
LA8580W
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LA8580W
SANYO Electric Co Ltd
Support Circuit, Bipolar, PQFP64, 0.50 MM PITCH, SQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 0.021 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LA8580W
This table gives cross-reference parts and alternative options found for LA8580W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LA8580W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5040 | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | LA8580W vs PCD5040 |
PCD5042H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | LA8580W vs PCD5042H-T |
PCD5041-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | LA8580W vs PCD5041-T |
LA8519M | Support Circuit, Bipolar, PQFP64, QIP-64 | SANYO Electric Co Ltd | LA8580W vs LA8519M |
AT48802-16QI | Support Circuit, PQFP64, PLASTIC, QFP-64 | Atmel Corporation | LA8580W vs AT48802-16QI |
PCD5041H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | LA8580W vs PCD5041H-T |
LA8518NM | Support Circuit, Bipolar, PQFP64, QFP-64 | SANYO Electric Co Ltd | LA8580W vs LA8518NM |
KA8511Q | RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | LA8580W vs KA8511Q |
KA8510Q | RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | LA8580W vs KA8510Q |
PCD5040T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | LA8580W vs PCD5040T |