PCD0703MT220
Description: General Purpose Inductor, 22uH, 20%, Ferrite-Core,

Overview of PCD0703MT220 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Automotive

CAD Models for PCD0703MT220 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCD0703MT220 by Viking Tech Corp

PCD0703MT220
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3128
Construction
Rectangular
DC Resistance
0.129 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3.5 mm
Package Length
7.8 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR, 13 Inch
Rated Current-Max
1.07 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
PACKAGING AVAILABLE IN 7 INCH ALSO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. PCD0703MT220
    Viking Tech Corp
    General Purpose Inductor, 22uH, 20%, Ferrite-Core,
    VS

Alternate Parts for PCD0703MT220

This table gives cross-reference parts and alternative options found for PCD0703MT220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD0703MT220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NPI73C220MTRF General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT NIC Components Corp PCD0703MT220 vs NPI73C220MTRF
IDCP3114ER220M General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP Vishay Intertechnologies PCD0703MT220 vs IDCP3114ER220M
IDCP3114ER220M General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale PCD0703MT220 vs IDCP3114ER220M
HM79-30220LFTR13 1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT TT electronics / BI Technologies PCD0703MT220 vs HM79-30220LFTR13
LPC3128MT220 General Purpose Inductor, SEI Stackpole Electronics Inc PCD0703MT220 vs LPC3128MT220
APSD00080735220M00 General Purpose Inductor, Chilisin Electronics Corp PCD0703MT220 vs APSD00080735220M00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCD0703MT220 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCD0703MT220 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of PCD0703MT220 would you like to use for your alert(s)?
  • Please alert me when PCD0703MT220 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCD0703MT220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCD0703MT220 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCD0703MT220 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCD0703MT220.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCD0703MT220 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: