PCD0703MT220 vs IDCP3114ER220M feature comparison

PCD0703MT220 Viking Tech Corp

Buy Now Datasheet

IDCP3114ER220M Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3128 3128
Construction Rectangular RECTANGULAR PACKAGE
DC Resistance 0.129 Ω 0.13 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application POWER INDUCTOR HIGH CURRENT INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 3.5 mm 3.5 mm
Package Length 7.8 mm 7.8 mm
Package Style SMT SMT
Package Width 7 mm 7 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 1.07 A 1.07 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature PACKAGING AVAILABLE IN 7 INCH ALSO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.001 MHz 2.52 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Package Description CHIP
Factory Lead Time 14 Weeks
Core Material FERRITE
Terminal Finish TIN SILVER COPPER OVER NICKEL

Compare PCD0703MT220 with alternatives

Compare IDCP3114ER220M with alternatives