Part Details for NPI73C220MTRF by NIC Components Corp
Overview of NPI73C220MTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NPI73C220MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NPI73C220MTRF
|
Avnet Americas | Power Inductor (SMD), 22 uH, ? 20%, 1.07 A, Unshielded, 1.07 A, 7.8mm x 7mm x 3.5mm - Tape and Reel (Alt: NPI73C220MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1527 / $0.1707 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1440 | Buy Now |
DISTI #
NPI73C220MTRF
|
Avnet Abacus | Power Inductor (SMD), 22 uH, � 20%, 1.07 A, Unshielded, 1.07 A, 7.8mm x 7mm x 3.5mm - Tape and Reel (Alt: NPI73C220MTRF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NPI73C220MTRF
NPI73C220MTRF CAD Models
NPI73C220MTRF Part Data Attributes
|
NPI73C220MTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NPI73C220MTRF
NIC Components Corp
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 3128, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 3128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.129 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.07 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for NPI73C220MTRF
This table gives cross-reference parts and alternative options found for NPI73C220MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NPI73C220MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSD00080735220M00 | General Purpose Inductor, | Chilisin Electronics Corp | NPI73C220MTRF vs APSD00080735220M00 |
BPSD00080735220M00 | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, CHIP, 3128 | Chilisin Electronics Corp | NPI73C220MTRF vs BPSD00080735220M00 |
APSD00080735220M00 | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | NPI73C220MTRF vs APSD00080735220M00 |
HM79-30220LFTR13 | 1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | NPI73C220MTRF vs HM79-30220LFTR13 |
HM79-30220LFTR13 | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT | TT Electronics Resistors | NPI73C220MTRF vs HM79-30220LFTR13 |
IDCP3114ER220M | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Vishay Intertechnologies | NPI73C220MTRF vs IDCP3114ER220M |
LPC3128MT220 | General Purpose Inductor, | SEI Stackpole Electronics Inc | NPI73C220MTRF vs LPC3128MT220 |
IDCP3114ER220M | General Fixed Inductor, 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | NPI73C220MTRF vs IDCP3114ER220M |
PCD0703MT220 | General Purpose Inductor, 22uH, 20%, Ferrite-Core, | Viking Tech Corp | NPI73C220MTRF vs PCD0703MT220 |