There are no models available for this part yet.
Overview of PCA9670PW,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PCA9670PW,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC1288
|
Newark | I/O Expander, 8Bit, 1Mhz, Tssop, No. Of Bits:8Bit, Interfaces:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Nxp PCA9670PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2548 |
|
$1.1000 / $1.6300 | Buy Now | |
DISTI #
70R6751
|
Newark | Remote 8-Bit I/O Expander For Fm+ I2C-Bus With Reset /Reel Rohs Compliant: Yes |Nxp PCA9670PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6880 / $0.9240 | Buy Now | |
DISTI #
568-13663-1-ND
|
DigiKey | IC XPNDR 1MHZ I2C 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2017 In Stock |
|
$0.6944 / $1.6400 | Buy Now | |
DISTI #
PCA9670PW,118
|
Avnet Americas | I/O Expander 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9670PW,118) RoHS: Compliant Min Qty: 372 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$0.8337 / $0.9614 | Buy Now | |
DISTI #
PCA9670PW,118
|
Avnet Americas | I/O Expander 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9670PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6710 / $0.7700 | Buy Now | |
DISTI #
771-PCA9670PW118
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM+ QB RoHS: Compliant | 2344 |
|
$0.6940 / $1.4900 | Buy Now | |
Future Electronics | PCA9670 Series 5.5 V ±100 mA Remote 8 bit I/O Expander Fm+I2C bus - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6900 | Buy Now | ||
Rochester Electronics | PCA9670 - Remote 8-bit I/O expander for Fm+ I2C-bus with reset RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.8333 / $0.9804 | Buy Now | ||
DISTI #
PCA9670PW,118
|
Avnet Silica | I/O Expander 16-Pin TSSOP T/R (Alt: PCA9670PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PCA9670PW,118
|
EBV Elektronik | I/O Expander 16-Pin TSSOP T/R (Alt: PCA9670PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PCA9670PW,118 by NXP Semiconductors
Part Data Attributes for PCA9670PW,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT403-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Clock Frequency-Max
|
1 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of I/O Lines
|
8
|
Number of Ports
|
8
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Alternate Parts for PCA9670PW,118
This table gives cross-reference parts and alternative options found for PCA9670PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9670PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA8574APW,118 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9670PW,118 vs PCA8574APW,118 |
PCA9501PW,118 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | NXP Semiconductors | PCA9670PW,118 vs PCA9501PW,118 |
PCA9674ABS,118 | PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt QFN 16-Pin | NXP Semiconductors | PCA9670PW,118 vs PCA9674ABS,118 |
PCF8574ATS/3,118 | PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SSOP2 20-Pin | NXP Semiconductors | PCA9670PW,118 vs PCF8574ATS/3,118 |
CAT9554HV4I | 8 I/O, PIA-GENERAL PURPOSE, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220, TQFN-16 | onsemi | PCA9670PW,118 vs CAT9554HV4I |
CAT9534YI-G | I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt, TSSOP16, 4.4x5, 96-TUBE | onsemi | PCA9670PW,118 vs CAT9534YI-G |
CAT9554AYI-G | I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt, TSSOP16, 4.4x5, 96-TUBE | onsemi | PCA9670PW,118 vs CAT9554AYI-G |
PCA9554ABS3,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin | NXP Semiconductors | PCA9670PW,118 vs PCA9554ABS3,118 |
PCA9554DB,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SSOP1 16-Pin | NXP Semiconductors | PCA9670PW,118 vs PCA9554DB,118 |
PI4IOE5V9538LEX | Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16, TSSOP-16 | Diodes Incorporated | PCA9670PW,118 vs PI4IOE5V9538LEX |