Part Details for PI4IOE5V9538LEX by Diodes Incorporated
Overview of PI4IOE5V9538LEX by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI4IOE5V9538LEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3651
|
Newark | I/O Expander, 8 I/O, Tssop-16 |Diodes Inc. PI4IOE5V9538LEX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7260 / $1.4600 | Buy Now |
DISTI #
PI4IOE5V9538LEX-ND
|
DigiKey | IC XPNDR 400KHZ SMBUS 16TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$0.5042 / $0.5515 | Buy Now |
DISTI #
PI4IOE5V9538LEX
|
Avnet Americas | 8-BITS I2C IO EXPANDER - Tape and Reel (Alt: PI4IOE5V9538LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.4836 / $0.5714 | Buy Now |
DISTI #
729-PI4IOE5V9538LEX
|
Mouser Electronics | Interface - I/O Expanders Interface IO Expander TSSOP-16 T&R 2.5K | 0 |
|
$0.5580 / $1.3000 | Order Now |
DISTI #
PI4IOE5V9538LEX
|
Avnet Silica | (Alt: PI4IOE5V9538LEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |