-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7441
|
Newark | I/O Expander, 8Bit, 400Khz, Tssop-20, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:20Pins, No. Of I/O's:8I/O's, rohs Compliant: Yes |Nxp PCA9501PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2851 |
|
$1.7200 / $1.8800 | Buy Now |
DISTI #
70R6443
|
Newark | I/O Expander, 8 Bit, 400Khz, Tssop-20, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:20Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9501PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2200 / $1.6400 | Buy Now |
DISTI #
52AH1074
|
Newark | I/O Expander, 8Bit, 400Khz, Tssop-20, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:20Pins, No. Of I/O S:8I/O S Rohs Compliant: Yes |Nxp PCA9501PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5600 | Buy Now |
DISTI #
568-12050-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 20TSSOP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7253 In Stock |
|
$1.2768 / $2.9000 | Buy Now |
DISTI #
PCA9501PW,118
|
Avnet Americas | I2C and SMBus I/O Port 20-Pin TSSOP T/R - Tape and Reel (Alt: PCA9501PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1863 / $1.3614 | Buy Now |
DISTI #
771-PCA9501PW-T
|
Mouser Electronics | Interface - I/O Expanders 8BIT I2C RoHS: Compliant | 8000 |
|
$1.2400 / $2.2400 | Buy Now |
DISTI #
V36:1790_06535487
|
Arrow Electronics | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2404 | Americas - 2500 |
|
$1.2182 / $1.2245 | Buy Now |
DISTI #
V72:2272_06535487
|
Arrow Electronics | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 Container: Cut Strips | Americas - 2239 |
|
$1.2470 / $2.0990 | Buy Now |
|
Future Electronics | PCA9501 Series 3.6 V ±100 mA 400 kHz 8-Bit I2C-bus and SMBus I/O Port - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
77581989
|
Verical | I2C/SMBus Interface 400kHz 3.6V 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2404 | Americas - 2500 |
|
$1.2182 / $1.2245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9501PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9501PW,118
NXP Semiconductors
PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9501PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9501PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9501PW-T | 8-bit I2C and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins - # of Addresses: 64 ; I2C-bus: 400 kHz; Interrupt: 0-1 ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Memory size: 2 kBits; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.5~3.6 VDC; Source Current per bit: 0.1 mA; Weak Pull-Up Current Source: yes | NXP Semiconductors | PCA9501PW,118 vs PCA9501PW-T |
935271535112 | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Parallel IO Port | NXP Semiconductors | PCA9501PW,118 vs 935271535112 |
PCA9501PW | IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Parallel IO Port | NXP Semiconductors | PCA9501PW,118 vs PCA9501PW |
PCA9501PW,112 | PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins TSSOP2 20-Pin | NXP Semiconductors | PCA9501PW,118 vs PCA9501PW,112 |