-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9633 - 4-bit Fm+ I2C-bus LED driver TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6732
|
Newark | I2C 5 V Voltage Source Led Controller/ Reel Rohs Compliant: Yes |Nxp PCA9633PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6950 / $0.9340 | Buy Now |
DISTI #
568-PCA9633PW118CT-ND
|
DigiKey | IC LED DRVR PS PWM 25MA 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5886 In Stock |
|
$0.7013 / $1.6600 | Buy Now |
DISTI #
PCA9633PW,118
|
Avnet Americas | LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9633PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.6777 / $0.7777 | Buy Now |
DISTI #
771-PCA9633PW-T
|
Mouser Electronics | LED Lighting Drivers 4BIT I2C FM+ TP LED CON RST OE RoHS: Compliant | 14776 |
|
$0.7160 / $1.6500 | Buy Now |
DISTI #
E02:0323_00681134
|
Arrow Electronics | LED Driver 10000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Date Code: 2408 | Europe - 2500 |
|
$0.6935 / $0.7478 | Buy Now |
DISTI #
V72:2272_06535841
|
Arrow Electronics | LED Driver 10000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2405 Container: Cut Strips | Americas - 2087 |
|
$0.7124 / $0.9232 | Buy Now |
|
Future Electronics | PCA9633 Series I2C Bus Controlled 4 bit LED Driver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 2500Reel |
|
$0.7000 / $0.7250 | Buy Now |
DISTI #
79927063
|
Verical | LED Driver 10000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.6907 / $0.7448 | Buy Now |
DISTI #
67010977
|
Verical | LED Driver 10000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 2319 |
|
$0.8363 / $0.8375 | Buy Now |
DISTI #
77692888
|
Verical | LED Driver 10000uA Supply Current 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2405 | Americas - 2087 |
|
$0.7124 / $0.9232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9633PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9633PW,118
NXP Semiconductors
PCA9633 - 4-bit Fm+ I2C-bus LED driver TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 1 MHz |
This table gives cross-reference parts and alternative options found for PCA9633PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9633PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9633PW,112 | PCA9633 - 4-bit Fm+ I2C-bus LED driver TSSOP 16-Pin | NXP Semiconductors | PCA9633PW,118 vs PCA9633PW,112 |
PCA9633PW | IC LED DISPLAY DRIVER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Display Driver | NXP Semiconductors | PCA9633PW,118 vs PCA9633PW |