Part Details for PCA9633D16,112 by NXP Semiconductors
Overview of PCA9633D16,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Entertainment and Gaming
Price & Stock for PCA9633D16,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31065219
|
Verical | LED Driver 10000uA Supply Current 16-Pin SO Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1532 | Americas - 965 |
|
$0.8080 | Buy Now |
Part Details for PCA9633D16,112
PCA9633D16,112 CAD Models
PCA9633D16,112 Part Data Attributes
|
PCA9633D16,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9633D16,112
NXP Semiconductors
PCA9633 - 4-bit Fm+ I2C-bus LED driver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1 MHz |
Alternate Parts for PCA9633D16,112
This table gives cross-reference parts and alternative options found for PCA9633D16,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9633D16,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9633D16,118 | PCA9633 - 4-bit Fm+ I2C-bus LED driver SOP 16-Pin | NXP Semiconductors | PCA9633D16,112 vs PCA9633D16,118 |
PCA9633D16 | IC LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Display Driver | NXP Semiconductors | PCA9633D16,112 vs PCA9633D16 |