Part Details for PCA9633D16 by NXP Semiconductors
Overview of PCA9633D16 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9633D16
PCA9633D16 CAD Models
PCA9633D16 Part Data Attributes
|
PCA9633D16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9633D16
NXP Semiconductors
IC LED DISPLAY DRIVER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Display Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 1 MHz |
Alternate Parts for PCA9633D16
This table gives cross-reference parts and alternative options found for PCA9633D16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9633D16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9633D16-T | 4-bit Fm I2C-bus LED driver - # of Addresses: 126 ; Enable: yes ; I2C-bus: 1000 kHz; I2C-bus interface: Fast Mode Plus 30 mA SDA outputs for 4000 pF bus ; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 4 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 5 (4 x 97 kHz dim and 1 x 97 kHz dim or 24 Hz to 10.73 sec blink) | NXP Semiconductors | PCA9633D16 vs PCA9633D16-T |
PCA9633D16,118 | PCA9633 - 4-bit Fm+ I2C-bus LED driver SOP 16-Pin | NXP Semiconductors | PCA9633D16 vs PCA9633D16,118 |