Part Details for PCA9540BGD by NXP Semiconductors
Overview of PCA9540BGD by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9540BGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2-channel I2C-bus multiplexer | 11499 |
|
RFQ |
Part Details for PCA9540BGD
PCA9540BGD CAD Models
PCA9540BGD Part Data Attributes
|
PCA9540BGD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9540BGD
NXP Semiconductors
9540 SERIES, 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY | |
Family | 9540 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for PCA9540BGD
This table gives cross-reference parts and alternative options found for PCA9540BGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9540BGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9540BDP/Q900,118 | Multiplexer | NXP Semiconductors | PCA9540BGD vs PCA9540BDP/Q900,118 |
PCA9540BDP,118 | PCA9540B - 2-channel I²C-bus multiplexer TSSOP 8-Pin | NXP Semiconductors | PCA9540BGD vs PCA9540BDP,118 |
PCA9540BDP/Q900J | PCA9540B - 2-channel I²C-bus multiplexer TSSOP 8-Pin | NXP Semiconductors | PCA9540BGD vs PCA9540BDP/Q900J |
935290165125 | Multiplexer | NXP Semiconductors | PCA9540BGD vs 935290165125 |
PCA9540BD,118 | PCA9540B - 2-channel I²C-bus multiplexer SOIC 8-Pin | NXP Semiconductors | PCA9540BGD vs PCA9540BD,118 |
PCA9540BD,112 | PCA9540B - 2-channel I²C-bus multiplexer SOIC 8-Pin | NXP Semiconductors | PCA9540BGD vs PCA9540BD,112 |