-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9540B - 2-channel I²C-bus multiplexer TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4449
|
Newark | I2C/Smbus Multiplexer, -40 To 105Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:8Pins, Rohs Compliant: Yes |Nxp PCA9540BDP/Q900J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1000 / $2.2400 | Buy Now |
DISTI #
568-13623-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2453 In Stock |
|
$0.9481 / $2.1500 | Buy Now |
DISTI #
PCA9540BDP/Q900J
|
Avnet Americas | Multiplexer 2 x 2:1 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA9540BDP/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8810 / $1.0109 | Buy Now |
DISTI #
771-PCA9540BDP/Q900J
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-channel I2C-bus multiplexer RoHS: Compliant | 2595 |
|
$0.9480 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.8810 | Buy Now |
DISTI #
C1S537101700671
|
Chip1Stop | 2-channel I2C-bus multiplexer RoHS: Compliant Container: Cut Tape | 2500 |
|
$0.9080 / $1.9500 | Buy Now |
DISTI #
PCA9540BDP/Q900J
|
EBV Elektronik | Multiplexer 2 x 2:1 8-Pin TSSOP T/R (Alt: PCA9540BDP/Q900J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9540BDP/Q900J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9540BDP/Q900J
NXP Semiconductors
PCA9540B - 2-channel I²C-bus multiplexer TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | NXP | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PCA9540BDP/Q900J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9540BDP/Q900J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9540BDP/Q900,118 | Multiplexer | NXP Semiconductors | PCA9540BDP/Q900J vs PCA9540BDP/Q900,118 |
PCA9540BDP,118 | PCA9540B - 2-channel I²C-bus multiplexer TSSOP 8-Pin | NXP Semiconductors | PCA9540BDP/Q900J vs PCA9540BDP,118 |