-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9540B - 2-channel I²C-bus multiplexer SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1254
|
Newark | Multiplexer, I2C/Smbus, 2 Ch, Soic-8, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Rohs Compliant: Yes |Nxp PCA9540BD,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1746 |
|
$0.9850 / $2.1600 | Buy Now |
DISTI #
70R6562
|
Newark | 2 Channel I2C Bus Multiplexer, 5.5V Soic-8, Full Reel, Ic Interface Type:I2C, Smbus, Interface Applications:-, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp PCA9540BD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7470 / $1.0100 | Buy Now |
DISTI #
52AH1093
|
Newark | Specialized Interface, -40 To 85Deg C, Ic Interface Type:I2C, Smbus, Interface Applications:I2C Bus & Smbus Systems Applications, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Nxp PCA9540BD,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0400 | Buy Now |
DISTI #
2156-PCA9540BD,118-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SO Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13259 In Stock |
|
$1.1500 | Buy Now |
DISTI #
568-1844-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 8SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7538 / $1.7800 | Buy Now |
DISTI #
PCA9540BD,118
|
Avnet Americas | I2C Multiplexer 1-Element 2-IN 8-Pin SO T/R - Tape and Reel (Alt: PCA9540BD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7285 / $0.8359 | Buy Now |
DISTI #
771-PCA9540BD-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2-CHANNEL I2C MULTIPLEXER RoHS: Compliant | 5313 |
|
$0.7530 / $1.7100 | Buy Now |
DISTI #
V72:2272_06535636
|
Arrow Electronics | I2C Multiplexer 1-Element 2-IN 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2216 Container: Cut Strips | Americas - 361 |
|
$0.7656 / $1.6382 | Buy Now |
|
Future Electronics | PCA9540B Series 5.5 V 400 kHz 100 uA 3-Bit I/O Surface Mount I2C-Bus - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
DISTI #
69142405
|
Verical | I2C Multiplexer 1-Element 2-IN 8-Pin SO T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2216 | Americas - 361 |
|
$0.7656 / $1.6382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9540BD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9540BD,118
NXP Semiconductors
PCA9540B - 2-channel I²C-bus multiplexer SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES WITH 3.6 TO 5.5V SUPPLY | |
Family | 9540 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for PCA9540BD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9540BD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9540BD,112 | PCA9540B - 2-channel I²C-bus multiplexer SOIC 8-Pin | NXP Semiconductors | PCA9540BD,118 vs PCA9540BD,112 |