-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R6557
|
Newark | I/O Expander, 16 Bit, 400Khz, Tssop24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Nxp PCA9539PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 172 |
|
$0.7680 | Buy Now |
DISTI #
45AC7451
|
Newark | I/O Expander, 16Bit, 400Khz, Tssop-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:24Pins, No. Of Rohs Compliant: Yes |Nxp PCA9539PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1777 |
|
$1.1500 / $2.1400 | Buy Now |
DISTI #
568-1843-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37129 In Stock |
|
$0.9068 / $2.0600 | Buy Now |
DISTI #
PCA9539PW,118
|
Avnet Americas | I2C Bus and SMBus Low Power I/O Port 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9539PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8425 / $0.9668 | Buy Now |
DISTI #
PCA9539PW,118
|
Avnet Americas | I2C Bus and SMBus Low Power I/O Port 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9539PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8563 / $0.9876 | Buy Now |
DISTI #
70R6557
|
Avnet Americas | I2C Bus and SMBus Low Power I/O Port 24-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 70R6557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Ammo Pack | 172 Partner Stock |
|
$1.5500 / $2.1400 | Buy Now |
DISTI #
771-PCA9539PW-T
|
Mouser Electronics | Interface - I/O Expanders 16-BIT I2C FM TP GPIO INT RST RoHS: Compliant | 21584 |
|
$0.9060 / $2.0600 | Buy Now |
|
Future Electronics | PCA9539 Series 5.5 V 25 A 16-bit I2C-bus and SMBus Low Power I/O Port - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 97500Reel |
|
$0.8850 | Buy Now |
DISTI #
69064492
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2244 | Americas - 6986 |
|
$0.8575 / $1.2000 | Buy Now |
DISTI #
80556866
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive AEC-Q100 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2405 | Americas - 2500 |
|
$1.6287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9539PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9539PW,118
NXP Semiconductors
PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9539PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9539PWT | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24, Parallel IO Port | Texas Instruments | PCA9539PW,118 vs PCA9539PWT |
PCA9539RPW,118 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9539PW,118 vs PCA9539RPW,118 |
PCA9539PW/G,118 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9539PW,118 vs PCA9539PW/G,118 |
PCA9539PWR | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9539PW,118 vs PCA9539PWR |
PCA9539PW,112 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9539PW,118 vs PCA9539PW,112 |
935277298518 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCA9539PW,118 vs 935277298518 |
PCA9539PW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9539PW,118 vs PCA9539PW |
935277298512 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCA9539PW,118 vs 935277298512 |
PCA9539PWE4 | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | Texas Instruments | PCA9539PW,118 vs PCA9539PWE4 |
PCA9539PW,518 | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | NXP Semiconductors | PCA9539PW,118 vs PCA9539PW,518 |