Part Details for PCA9539PWT by Texas Instruments
Overview of PCA9539PWT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA9539PWT
PCA9539PWT CAD Models
PCA9539PWT Part Data Attributes
|
PCA9539PWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9539PWT
Texas Instruments
IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, PLASTIC, TSSOP-24, Parallel IO Port
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9539PWT
This table gives cross-reference parts and alternative options found for PCA9539PWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9539PWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9539PW,518 | NXP Semiconductors | Check for Price | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | PCA9539PWT vs PCA9539PW,518 |
PCA9539PW-T | NXP Semiconductors | Check for Price | IC IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC, Parallel IO Port | PCA9539PWT vs PCA9539PW-T |
PCA9539PWE4 | Texas Instruments | Check for Price | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | PCA9539PWT vs PCA9539PWE4 |
935277298518 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | PCA9539PWT vs 935277298518 |
PCA9539RPW | NXP Semiconductors | Check for Price | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Parallel IO Port | PCA9539PWT vs PCA9539RPW |
PCA9539RPW,112 | NXP Semiconductors | Check for Price | PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin | PCA9539PWT vs PCA9539RPW,112 |
935286605112 | NXP Semiconductors | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | PCA9539PWT vs 935286605112 |
PCA9539RPW-T | NXP Semiconductors | Check for Price | IC IC,I/O PORT,16-BIT,CMOS,TSSOP,24PIN,PLASTIC, Parallel IO Port | PCA9539PWT vs PCA9539RPW-T |
PCA9539PWG4 | Texas Instruments | Check for Price | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 | PCA9539PWT vs PCA9539PWG4 |
PCA9539PW | NXP Semiconductors | Check for Price | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Parallel IO Port | PCA9539PWT vs PCA9539PW |