Datasheets
935285271112 by: NXP Semiconductors

16 I/O, PIA-GENERAL PURPOSE, PDSO24

Part Details for 935285271112 by NXP Semiconductors

Overview of 935285271112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 935285271112

935285271112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

935285271112 Part Data Attributes

935285271112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
935285271112 NXP Semiconductors 16 I/O, PIA-GENERAL PURPOSE, PDSO24
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description SOP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G24
Length 15.4 mm
Number of I/O Lines 16
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Alternate Parts for 935285271112

This table gives cross-reference parts and alternative options found for 935285271112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935285271112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935286939118 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 NXP Semiconductors 935285271112 vs 935286939118
935273946112 16 I/O, PIA-GENERAL PURPOSE, PDSO24 NXP Semiconductors 935285271112 vs 935273946112
PCA9535CD,112 PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin NXP Semiconductors 935285271112 vs PCA9535CD,112
PCA9539PW,512 PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin NXP Semiconductors 935285271112 vs PCA9539PW,512
PCA9539DBQR 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-SSOP -40 to 85 Texas Instruments 935285271112 vs PCA9539DBQR
PCA9539PW,518 PCA9539; PCA9539R - 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset TSSOP2 24-Pin NXP Semiconductors 935285271112 vs PCA9539PW,518
935278768118 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 NXP Semiconductors 935285271112 vs 935278768118
PCA9539PWG4 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85 Texas Instruments 935285271112 vs PCA9539PWG4
PCA9539DWG4 Remote 16-Bit I2C And SMBus, Low-Power I/O Expander With Interrupt Output, Reset & Config. Registers 24-SOIC -40 to 85 Texas Instruments 935285271112 vs PCA9539DWG4
PCA9535D,118 PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin NXP Semiconductors 935285271112 vs PCA9535D,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935285271112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935285271112 by NXP Semiconductors

  • Please alert me when 935285271112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935285271112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935285271112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935285271112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935285271112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935285271112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: