Part Details for PCA9535CD,118 by NXP Semiconductors
Overview of PCA9535CD,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA9535CD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL I/O PORT, 16-BIT, 16 I/O, CMOS, PDSO24 | 91 |
|
$2.8479 / $4.6182 | Buy Now |
Part Details for PCA9535CD,118
PCA9535CD,118 CAD Models
PCA9535CD,118 Part Data Attributes
|
PCA9535CD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535CD,118
NXP Semiconductors
PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9535CD,118
This table gives cross-reference parts and alternative options found for PCA9535CD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535CD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9555DWR | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9535CD,118 vs PCA9555DWR |
935269567112 | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Parallel IO Port | NXP Semiconductors | PCA9535CD,118 vs 935269567112 |
CAT9555WI-T1 | I/O Port Expander, I2C / SMBus, 16-Bit, with Active Low Interrupt, SOIC-24, 300 mils, 1000-REEL | onsemi | PCA9535CD,118 vs CAT9555WI-T1 |
PCA9555DWG4 | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-SOIC -40 to 85 | Texas Instruments | PCA9535CD,118 vs PCA9555DWG4 |
PCA9555DW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9535CD,118 vs PCA9555DW |
935273945118 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | NXP Semiconductors | PCA9535CD,118 vs 935273945118 |
CAT9555WI-T2 | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-013, SOIC-24, Parallel IO Port | onsemi | PCA9535CD,118 vs CAT9555WI-T2 |
PCA9555D,112 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535CD,118 vs PCA9555D,112 |
PCA9535D,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9535CD,118 vs PCA9535D,118 |
PCA9535DWT | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PCA9535CD,118 vs PCA9535DWT |