-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P7386
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, 2.5 V, 5.5 V, Ssop Rohs Compliant: Yes |Nxp PCF8575TS/1,112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.3770 | Buy Now |
DISTI #
568-3989-5-ND
|
DigiKey | IC XPNDR 400KHZ I2C 24SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1570 In Stock |
|
$1.3489 / $2.6300 | Buy Now |
DISTI #
80P7386
|
Avnet Americas | I/O Expander 24-Pin SSOP Tube - Bulk (Alt: 80P7386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$2.1200 / $2.8300 | Buy Now |
DISTI #
PCF8575TS/1,112
|
Avnet Americas | I/O Expander 24-Pin SSOP Tube - Rail/Tube (Alt: PCF8575TS/1,112) RoHS: Compliant Min Qty: 826 Package Multiple: 826 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2099 / $1.3299 | Buy Now |
DISTI #
771-PCF8575TSDB
|
Mouser Electronics | Interface - I/O Expanders REMOTE I/O EXPANDER RoHS: Compliant | 10833 |
|
$1.3400 / $2.8900 | Buy Now |
DISTI #
E02:0323_00017236
|
Arrow Electronics | I2C Interface 400kHz 5.5V 24-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2427 | Europe - 693 |
|
$1.2465 / $2.5869 | Buy Now |
DISTI #
V36:1790_06537187
|
Arrow Electronics | I2C Interface 400kHz 5.5V 24-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2413 | Americas - 26 |
|
$1.2090 / $2.1250 | Buy Now |
|
Future Electronics | PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 1953Tube |
|
$1.2800 / $1.4600 | Buy Now |
|
Future Electronics | PCF8575 Series Remote 16 Bit I/O Expander for I2C-Bus to Parallel Port - SSOP 24 RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 59 Lead time: 16 Weeks Container: Tube | 472Tube |
|
$1.2800 / $1.4100 | Buy Now |
DISTI #
83672912
|
Verical | I2C Interface 400kHz 5.5V 24-Pin SSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2427 | Americas - 693 |
|
$1.2787 / $2.6536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8575TS/1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8575TS/1,112
NXP Semiconductors
PCF8575 - Remote 16-bit I/O expander for I2C-bus SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCF8575TS/1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8575TS/1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCF8575TS/F1 | NXP Semiconductors | Check for Price | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, PLASTIC, SSOP-24, Parallel IO Port | PCF8575TS/1,112 vs PCF8575TS/F1 |