-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6656
|
Newark | I/O Expander, 16Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Soic Rohs Compliant: Yes |Nxp PCA9555D,112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 754 |
|
$1.2600 / $2.7500 | Buy Now |
DISTI #
568-1056-5-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 24SO Min Qty: 1 Lead time: 17 Weeks Container: Tube |
687 In Stock |
|
$1.1652 / $2.6400 | Buy Now |
DISTI #
PCA9555D,112
|
Avnet Americas | I2C and SMBus GPIO Expanders 24-Pin SO Tube - Rail/Tube (Alt: PCA9555D,112) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0826 / $1.2424 | Buy Now |
DISTI #
771-PCA9555D112
|
Mouser Electronics | Interface - I/O Expanders I2C/SMBUS 16BIT GPIO RoHS: Compliant | 180 |
|
$1.1600 / $2.6400 | Buy Now |
|
Future Electronics | PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 Container: Tube | 300Tube |
|
$1.1800 / $1.3200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 16 I/O, PIA-GENERAL PURPOSE, PDSO24 | 4 |
|
$1.6800 / $2.2400 | Buy Now |
|
Rochester Electronics | PCA9555D - IC I/O EXPANDER I2C 16B 24SOIC RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$1.2100 / $1.4200 | Buy Now |
DISTI #
PCA9555D,112
|
Avnet Americas | I2C and SMBus GPIO Expanders 24-Pin SO Tube - Rail/Tube (Alt: PCA9555D,112) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.0826 / $1.2424 | Buy Now |
DISTI #
PCA9555D.112
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, SO24, tube Min Qty: 1 | 532 |
|
$1.7300 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9555D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9555D,112
NXP Semiconductors
PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9555D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9555D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535D-T | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SOP-24, Parallel IO Port | NXP Semiconductors | PCA9555D,112 vs PCA9535D-T |
PCA9535DWRG4 | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | PCA9555D,112 vs PCA9535DWRG4 |
PCA9555DW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9555D,112 vs PCA9555DW |
PCA9535CD,118 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9555D,112 vs PCA9535CD,118 |
PCA9555D/G,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9555D,112 vs PCA9555D/G,118 |
PCA9555DWT | Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-SOIC -40 to 85 | Texas Instruments | PCA9555D,112 vs PCA9555DWT |
PCA9535D,112 | PCA9535; PCA9535C - 16-bit I2C-bus and SMBus, low power I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9555D,112 vs PCA9535D,112 |
935269567112 | IC 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Parallel IO Port | NXP Semiconductors | PCA9555D,112 vs 935269567112 |
PCA9555D,118 | PCA9555 - 16-bit I2C-bus and SMBus I/O port with interrupt SOP 24-Pin | NXP Semiconductors | PCA9555D,112 vs PCA9555D,118 |
PCA9535DW | 16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85 | Texas Instruments | PCA9555D,112 vs PCA9535DW |