-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9534PWRG4 | Texas Instruments | Remote 8-Bit I<sup>2</sup>C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | |
PCA9534PWR | Texas Instruments | Remote 8-Bit I<sup>2</sup>C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7447
|
Newark | I/O Expander, 8Bit, 400Khz, Tssop-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, rohs Compliant: Yes |Nxp PCA9534PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14461 |
|
$1.1600 / $1.9600 | Buy Now |
DISTI #
52AH1085
|
Newark | I/O Expander, 8Bit, I2C/Smbus, Tssop-16, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA9534PW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2991 |
|
$1.2500 / $1.8400 | Buy Now |
DISTI #
70R6530
|
Newark | I/O Expander, 8 Bit, 400Khz, Tssop-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9534PW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $1.1000 | Buy Now |
DISTI #
568-1834-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9082 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
PCA9534PW,118
|
Avnet Americas | I2C and SMBus Low Power I/O Port 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA9534PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.7930 / $0.9100 | Buy Now |
DISTI #
771-PCA9534PW-T
|
Mouser Electronics | Interface - I/O Expanders I2C/SMBUS 8BIT LP RoHS: Compliant | 18492 |
|
$0.8530 / $1.8200 | Buy Now |
|
Future Electronics | PCA9534 Series 5.5 V 8-bit I2C-bus and SMBus Low Power I/O Port -TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 5000Reel |
|
$0.7950 / $0.8250 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | 1568 |
|
$1.0620 / $2.8320 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | 984 |
|
$1.4660 / $3.9092 | Buy Now |
|
Quest Components | 8 I/O, PIA-GENERAL PURPOSE, PDSO16 | 42 |
|
$2.1780 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9534PW,118
NXP Semiconductors
PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534PWG4 | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534PW,118 vs PCA9534PWG4 |
PCA9554APW-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534PW,118 vs PCA9554APW-T |
PCA9554APWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534PW,118 vs PCA9554APWR |
935269202112 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534PW,118 vs 935269202112 |
PCA9554APW/G,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9534PW,118 vs PCA9554APW/G,118 |
PCA9534PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534PW,118 vs PCA9534PW |
PCA9534APWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534PW,118 vs PCA9534APWR |
PCA9534APWT | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16, Parallel IO Port | Texas Instruments | PCA9534PW,118 vs PCA9534APWT |
PCA9554APW/G | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9534PW,118 vs PCA9554APW/G |
PCA9554APW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534PW,118 vs PCA9554APW |