-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4637
|
Newark | I/O Expander, 8Bit, I2C, 400Khz, Tssop16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9534APWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 637 |
|
$1.8200 / $2.3500 | Buy Now |
DISTI #
296-21760-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16109 In Stock |
|
$0.8434 / $1.9900 | Buy Now |
DISTI #
595-PCA9534APWR
|
Mouser Electronics | Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander RoHS: Compliant | 6509 |
|
$0.8760 / $1.9200 | Buy Now |
DISTI #
V72:2272_07309739
|
Arrow Electronics | I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1765 |
|
$0.8566 / $1.4464 | Buy Now |
DISTI #
69076312
|
Verical | I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2246 | Americas - 1765 |
|
$0.8566 / $1.4464 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 3185 |
|
$0.6435 / $1.9500 | Buy Now |
DISTI #
PCA9534APWR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$1.1000 / $1.9900 | RFQ |
|
Ameya Holding Limited | IC I/O EXPANDER I2C 8B 16TSSOP | 25745 |
|
RFQ | |
DISTI #
SMC-PCA9534APWR
|
Sensible Micro Corporation | Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2230 Container: Tape & Reel | 2580 |
|
$0.5356 / $0.6360 | RFQ |
|
Chip1Cloud | IC I/O EXPANDER I2C 8B 16TSSOP | 9500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534APWR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9554APWG4 | Remote 8-Bit I2C and SMBus I/O Expander with Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWR vs PCA9554APWG4 |
PCA9554APW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534APWR vs PCA9554APW |
PCA9554APW,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9534APWR vs PCA9554APW,118 |
PCA9534PWRG4 | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWR vs PCA9534PWRG4 |
PCA9534APW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWR vs PCA9534APW |
PCA9534PW/G,118 | PCA9534 - 8-bit I2C-bus and SMBus low power I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9534APWR vs PCA9534PW/G,118 |
PCA9554APWT | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, TSSPOP-16 | Texas Instruments | PCA9534APWR vs PCA9554APWT |
PCA9534PWT | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, TSSOP-16, Parallel IO Port | Texas Instruments | PCA9534APWR vs PCA9534PWT |
PCA9534PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534APWR vs PCA9534PW |
935289192118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9534APWR vs 935289192118 |