-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, PDSO16 | 43 |
|
$1.3050 / $2.1750 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 8-BIT, 8 I/O, PDSO16 | 2548 |
|
$0.7150 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9534APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9534APWRG4
Texas Instruments
8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9534APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9534APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534PWG4 | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWRG4 vs PCA9534PWG4 |
935277801118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9534APWRG4 vs 935277801118 |
PCA9534PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534APWRG4 vs PCA9534PW |
PCA9554APWRG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWRG4 vs PCA9554APWRG4 |
CAT9534YI-G | I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt, TSSOP16, 4.4x5, 96-TUBE | onsemi | PCA9534APWRG4 vs CAT9534YI-G |
935278586118 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9534APWRG4 vs 935278586118 |
PCA9534APWR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9534APWRG4 vs PCA9534APWR |
PCA9534PW-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MS-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9534APWRG4 vs PCA9534PW-T |
PCA9554APW,112 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin | NXP Semiconductors | PCA9534APWRG4 vs PCA9554APW,112 |
PCA9534APWT | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16, Parallel IO Port | Texas Instruments | PCA9534APWRG4 vs PCA9534APWT |