Microcontrollers and Processors
PCA8574D,512
NXP Semiconductors
Description: PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin

Overview of PCA8574D,512 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

CAD Models for PCA8574D,512 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCA8574D,512 by NXP Semiconductors

PCA8574D,512
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16
Pin Count
16
Manufacturer Package Code
SOT162-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
2
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCA8574D,512
    NXP Semiconductors
    PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin
    VS

Alternate Parts for PCA8574D,512

This table gives cross-reference parts and alternative options found for PCA8574D,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8574D,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF8574AT/3,512 PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin NXP Semiconductors PCA8574D,512 vs PCF8574AT/3,512
935283489512 8 I/O, PIA-GENERAL PURPOSE, PDSO16 NXP Semiconductors PCA8574D,512 vs 935283489512
PCA8574AD,512 PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin NXP Semiconductors PCA8574D,512 vs PCA8574AD,512
PCF8574AT/3,118 PCF8574; PCF8574A - Remote 8-bit I/O expander for I²C‑bus with interrupt SOP 16-Pin NXP Semiconductors PCA8574D,512 vs PCF8574AT/3,118
PCF8574ADWRG4 Remote 8-Bit I/O Expander for I2C-Bus 16-SOIC -40 to 85 Texas Instruments PCA8574D,512 vs PCF8574ADWRG4
935275581118 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCA8574D,512 vs 935275581118
935283489518 8 I/O, PIA-GENERAL PURPOSE, PDSO16 NXP Semiconductors PCA8574D,512 vs 935283489518
PCA8574D IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port NXP Semiconductors PCA8574D,512 vs PCA8574D
935275581518 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCA8574D,512 vs 935275581518
PCF8574AT/3 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCA8574D,512 vs PCF8574AT/3
Part Number Description Manufacturer Compare
PCF8574T-T IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, Parallel IO Port NXP Semiconductors PCA8574D,512 vs PCF8574T-T
PCA9534DBQR 8 I/O, PIA-GENERAL PURPOSE, PDSO16, PLASTIC, QSOP-16 Texas Instruments PCA8574D,512 vs PCA9534DBQR
MAX7329AWE+ Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, PDSO16, 0.300 INCH, LEAD FREE, MS013AA, SOIC-16 Maxim Integrated Products PCA8574D,512 vs MAX7329AWE+
MAX7310ATE+ Parallel I/O Port, 8-Bit, 8 I/O, BICMOS, 3 X 3 MM, 0.80 MM PITCH, MO-220WGGC, TQFN-16 Maxim Integrated Products PCA8574D,512 vs MAX7310ATE+
PCA9557D,118 PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset SOP 16-Pin NXP Semiconductors PCA8574D,512 vs PCA9557D,118
PCA9554BS,118 PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin NXP Semiconductors PCA8574D,512 vs PCA9554BS,118
935275581518 IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port NXP Semiconductors PCA8574D,512 vs 935275581518
PCA9557BS-T 8-bit I²C-bus and SMBus I/O port with reset - # of Addresses: 8 ; I2C-bus: 400 kHz; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; Reset input pin: yes ; Source Current per bit: 10 mA NXP Semiconductors PCA8574D,512 vs PCA9557BS-T
935272775118 IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-629-1, HVQFN-16, Parallel IO Port NXP Semiconductors PCA8574D,512 vs 935272775118
PCA8574ATS,118 PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SSOP2 20-Pin NXP Semiconductors PCA8574D,512 vs PCA8574ATS,118

Related Parts for PCA8574D,512

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA8574D,512 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA8574D,512 by NXP Semiconductors

  • Please alert me when PCA8574D,512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA8574D,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA8574D,512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA8574D,512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA8574D,512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA8574D,512 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: