PCA8574D,512
vs
PCA8574ATS,118
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOP
|
SSOP2
|
Package Description |
7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16
|
LSSOP, SSOP20,.25
|
Pin Count |
16
|
20
|
Manufacturer Package Code |
SOT162-1
|
SOT266-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
NXP
|
|
Clock Frequency-Max |
0.4 MHz
|
0.4 MHz
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
10.3 mm
|
6.5 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Bits |
8
|
8
|
Number of I/O Lines |
8
|
8
|
Number of Ports |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSSOP
|
Package Equivalence Code |
SOP16,.4
|
SSOP20,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
1.5 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.3 V
|
2.3 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7.5 mm
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type |
PARALLEL IO PORT, GENERAL PURPOSE
|
PARALLEL IO PORT, GENERAL PURPOSE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PCA8574D,512 with alternatives
-
PCA8574D,512 vs PCF8574ADWRG4
-
PCA8574D,512 vs 935283489512
-
PCA8574D,512 vs PCF8574ADWR
-
PCA8574D,512 vs PCA8574AD
-
PCA8574D,512 vs 935275617112
-
PCA8574D,512 vs PCF8574T/3,112
-
PCA8574D,512 vs PCF8574ADWRE4
-
PCA8574D,512 vs PCF8574T/3,118
-
PCA8574D,512 vs PCF8574AT/3,112
Compare PCA8574ATS,118 with alternatives
-
PCA8574ATS,118 vs PCF8574TS/3,112
-
PCA8574ATS,118 vs 935283491118
-
PCA8574ATS,118 vs PCF8574TS/3,118
-
PCA8574ATS,118 vs PCA8574TS
-
PCA8574ATS,118 vs PCF8574TS/F3
-
PCA8574ATS,118 vs PCF8574TS/3
-
PCA8574ATS,118 vs 935275672112
-
PCA8574ATS,118 vs PCA8574TS,118
-
PCA8574ATS,118 vs PCF8574TS