-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5686
|
Newark | 8-Bit I2C-Bus And Smbus I/O Port With Interrupt Rohs Compliant: Yes |Nxp PCA9554BS,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.8970 | Buy Now |
DISTI #
31AC6816
|
Newark | I/O Expander, 8Bit, 400Khz, Hvqfn-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Hvqfn, No. Of Pins:16Pins, No. Of I/O's:8I/O's, rohs Compliant: Yes |Nxp PCA9554BS,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7660 |
|
$1.1600 / $1.6200 | Buy Now |
DISTI #
70R6659
|
Newark | I/O Expander, 8 Bit, 400Khz, Qfn-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Vqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9554BS,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8130 / $0.9750 | Buy Now |
DISTI #
568-3397-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16HVQFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
206 In Stock |
|
$0.8206 / $1.9400 | Buy Now |
DISTI #
PCA9554BS,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9554BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.8125 / $0.8970 | Buy Now |
DISTI #
PCA9554BS,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 16-Pin HVQFN EP T/R - Tape and Reel (Alt: PCA9554BS,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8125 / $0.8970 | Buy Now |
DISTI #
771-PCA9554BS118
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM TP GPIO RoHS: Compliant | 0 |
|
$0.8530 / $1.9300 | Order Now |
|
Future Electronics | PCA9554 Series 2.3 to 5.5 V I2C/SMBus Push Pull Surface Mount I2C bus - HVQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Rochester Electronics | PCA9554 - Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$0.8863 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9554BS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554BS,118
NXP Semiconductors
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT629-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9554BS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554BS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9534RGVRG4 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | PCA9554BS,118 vs PCA9534RGVRG4 |
935272003115 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16 | NXP Semiconductors | PCA9554BS,118 vs 935272003115 |
PCA9554ABS | IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port | NXP Semiconductors | PCA9554BS,118 vs PCA9554ABS |
PCA9534ARGVR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 | Texas Instruments | PCA9554BS,118 vs PCA9534ARGVR |
PCA9554ABS,118 | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt QFN 16-Pin | NXP Semiconductors | PCA9554BS,118 vs PCA9554ABS,118 |