Part Details for PCA8521FP by NXP Semiconductors
Overview of PCA8521FP by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA8521FP
PCA8521FP CAD Models
PCA8521FP Part Data Attributes:
|
PCA8521FP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8521FP
NXP Semiconductors
IC INFRARED, TRANSMITTER IC, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Remote Control IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3/e4 | |
Length | 19.025 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmission Media | INFRARED | |
Width | 7.62 mm |
Alternate Parts for PCA8521FP
This table gives cross-reference parts and alternative options found for PCA8521FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8521FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT912EL-S16-R | Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | PCA8521FP vs UT912EL-S16-R |
MC145028P | INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Freescale Semiconductor | PCA8521FP vs MC145028P |
MC145027P | RECEIVER IC, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | PCA8521FP vs MC145027P |
UAA3201 | IC RECEIVER IC, Remote Control IC | NXP Semiconductors | PCA8521FP vs UAA3201 |
SL486NADP | Support Circuit, Infrared, PDIP16, PLASTIC, DIL-16 | Zarlink Semiconductor Inc | PCA8521FP vs SL486NADP |
SAA3028N | IC RECEIVER IC, PDIP16, PLASTIC, SOT-38Z, DIP-16, Remote Control IC | NXP Semiconductors | PCA8521FP vs SAA3028N |
TBA570A | Receiver IC, PDIP16, MP-117, 16 PIN | Baneasa SA | PCA8521FP vs TBA570A |
MC145028DW | INFRARED, RECEIVER IC, PDSO16, SOG-16 | Freescale Semiconductor | PCA8521FP vs MC145028DW |
MC145027DW | RECEIVER IC, PDSO16, SOG-16 | Motorola Mobility LLC | PCA8521FP vs MC145027DW |
RCT6-D16-T | Transmitter/Receiver IC, RF, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | PCA8521FP vs RCT6-D16-T |