Part Details for PCA82C251TN3S430/N by NXP Semiconductors
Overview of PCA82C251TN3S430/N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA82C251TN3S430/N
PCA82C251TN3S430/N CAD Models
PCA82C251TN3S430/N Part Data Attributes:
|
PCA82C251TN3S430/N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C251TN3S430/N
NXP Semiconductors
PCA82C251 - CAN transceiver for 24 V systems SOIC 8-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PCA82C251TN3S430/N
This table gives cross-reference parts and alternative options found for PCA82C251TN3S430/N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C251TN3S430/N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9251VSJXUMA1 | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | PCA82C251TN3S430/N vs TLE9251VSJXUMA1 |
TLE6251DS | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | PCA82C251TN3S430/N vs TLE6251DS |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | PCA82C251TN3S430/N vs 1000BM2 |
TJA1080TS,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | PCA82C251TN3S430/N vs TJA1080TS,512 |
TH8050 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | PCA82C251TN3S430/N vs TH8050 |
935294162118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | PCA82C251TN3S430/N vs 935294162118 |
TLE8250XSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | PCA82C251TN3S430/N vs TLE8250XSJ |
TJA1040T/H/V,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | PCA82C251TN3S430/N vs TJA1040T/H/V,518 |
TJA1043TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT1086-2, MO-229, HVSON-14 | NXP Semiconductors | PCA82C251TN3S430/N vs TJA1043TK |
TJA1050T/CM,112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C251TN3S430/N vs TJA1050T/CM,112 |